Latches

Results: 3
Series
74F74HC74LS
Packaging
BulkTube
Voltage - Supply
2V ~ 6V4.5V ~ 5.5V4.75V ~ 5.25V
Delay Time - Propagation
8.6ns12ns15ns
Current - Output High, Low
2.6mA, 24mA3mA, 24mA7.8mA, 7.8mA
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Circuit
Output Type
Voltage - Supply
Independent Circuits
Delay Time - Propagation
Current - Output High, Low
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-DIP
SN74HC373N
IC D-TYPE TRANSP SGL 8:8 20DIP
Texas Instruments
4,848
In Stock
1 : ¥7.14000
Tube
Tube
Active
D-Type Transparent Latch
8:8
Tri-State
2V ~ 6V
1
15ns
7.8mA, 7.8mA
-40°C ~ 85°C
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
20-DIP
SN74LS373N
IC D-TYPE TRANSP SGL 8:8 20DIP
Texas Instruments
1,227
In Stock
1 : ¥9.61000
Tube
Tube
Active
D-Type Transparent Latch
8:8
Tri-State
4.75V ~ 5.25V
1
12ns
2.6mA, 24mA
0°C ~ 70°C
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
20-DIP
SN74F373N
IC D-TYPE TRANSP SGL 8:8 20DIP
Texas Instruments
562
In Stock
3,863
Marketplace
1 : ¥9.85000
Tube
Bulk
Tube
Active
D-Type Transparent Latch
8:8
Tri-State
4.5V ~ 5.5V
1
8.6ns
3mA, 24mA
0°C ~ 70°C
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
Showing
of 3

Latches


Latches are elementary digital memory devices similar to flip-flops, but different in that the retained logic state can change at any time a latch enable (or similarly named) signal is in a valid logic state. Latches described as "transparent" further allow the device outputs to reflect the current state of the inputs while the latch enable signal is valid, as opposed to changing state only when the retained state has been fixed.