CD74HC75E | |
---|---|
DigiKey Part Number | 296-9240-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC75E |
Description | IC DUAL 2-BIT TRANS LATCH 16-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC75E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 2:2 | |
Output Type | Differential | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 10ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥7.34500 | ¥73.45 |
25 | ¥6.97080 | ¥174.27 |
100 | ¥5.72700 | ¥572.70 |
250 | ¥5.35316 | ¥1,338.29 |
500 | ¥4.73088 | ¥2,365.44 |
1,000 | ¥3.73484 | ¥3,734.84 |
2,500 | ¥3.48585 | ¥8,714.62 |
5,000 | ¥3.31155 | ¥16,557.75 |