Latches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Circuit | Output Type | Voltage - Supply | Independent Circuits | Delay Time - Propagation | Current - Output High, Low | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,334 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.95966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type Transparent Latch | 8:8 | Tri-State | 2V ~ 6V | 1 | 14ns | 7.8mA, 7.8mA | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | |||
6,663 In Stock 717 Marketplace | 1 : ¥9.01000 Cut Tape (CT) 2,000 : ¥3.82257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | D-Type Transparent Latch | 8:8 | Tri-State | 4.5V ~ 5.5V | 1 | 4ns | 32mA, 64mA | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |