Results: 0
Manufacturer
Altech CorporationDFRobotEssentra Access SolutionsHammond ManufacturingIntegra EnclosuresPanduit CorpSchneider Electric
Series
-AKHKHMEHMesanMHKRDWKSmartZone™
Packaging
BagBoxBulk
Product Status
ActiveObsolete
Type
Cam LatchCam Latch, PadlockableCam LockCompression LatchCompression LockL-Handle Cam LatchL-Handle Cam LockLift and Turn LatchRotatingSlam Cam LatchSliding LockSwell LatchSwinghandleT-Handle Cam Latch
Panel Cutout Dimensions
-Circular (Flatted) - 10.00mm Dia, 75.00mm DiaCircular (Flatted) - 100.00mm Dia, 75.00mm DiaCircular (Flatted) - 16.20mm DiaCircular (Flatted) - 16.50mm DiaCircular (Flatted) - 18.20mm DiaCircular (Flatted) - 55.00mm Dia, 45.00mm DiaRectangular - 100.00mm x 100.00mmRectangular - 100.00mm x 145.00mmRectangular - 100.00mm x 150.00mmRectangular - 100.00mm x 210.00mmRectangular - 100.00mm x 25.00mm
Mounting Type
-Bracket MountClip InPanel MountScrew Holes, BackScrew, Bolt
Material
-Acrylonitrile Butadiene Styrene (ABS)AluminumPlasticPlastic, Black CoatingPlastic, Chrome PlatedPolyamidePolyamide (PA6), Nylon 6, Glass FilledPolyamide, ZamakPolycarbonateStainless SteelSteelSteel, ZamakZamak
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.