Laser Diodes, Modules

Results: 2
Voltage - Input
12.8V14.7V
Current Rating (Amps)
10A30A
Power (Watts)
30W75W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Voltage - Input
Current Rating (Amps)
Power (Watts)
Package / Case
LTPGAU1S09
LTPGAU1S09
EPI3 PULSE LASER HERMETIC 905NM
Excelitas Technologies
40
In Stock
1 : ¥129.64000
Box
Box
Active
905nm
12.8V
30A
75W
Radial, Can, 3 Lead (5.6mm, TO-18)
LQPGAU1S03
LQPGAU1S03
EPI3 PULSE LASER 905NM 20W
Excelitas Technologies
100
In Stock
100 : ¥120.39850
Box
Box
Active
905nm
14.7V
10A
30W
Radial, Can, 3 Lead (5.6mm, TO-18)
Showing
of 2

Laser Diodes, Modules


Laser Diodes and Modules are semiconductor devices that can emit a beam of high intensity focused radiation, typically in the infrared, visible or ultraviolet wavelength ranges of the electromagnetic spectrum, coherently (light waves of the same wavelength, phase and direction). With power ranges from less than 1 milliwatt to multiple watts of peak optical power, and a wide range of input voltage, current and case sizes, there are items for nearly all applications.