Knobs

Results: 3
Shaft Size
0.126" (3.20mm)0.250" (6.35mm)
Diameter
0.626" (15.90mm)0.890" (22.60mm)
Height
0.472" (11.99mm)0.512" (13.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Shaft Size
Diameter
Height
Indicator
Material
Color
Features
4,741
In Stock
1 : ¥29.85000
Bulk
Bulk
Active
Cylindrical
Fluted
0.250" (6.35mm)
0.626" (15.90mm)
0.472" (11.99mm)
Line on Side
Plastic
Black
6-32 Set Screw
129
In Stock
1 : ¥27.08000
Bulk
Bulk
Active
Cylindrical
Fluted
0.126" (3.20mm)
0.626" (15.90mm)
0.472" (11.99mm)
Line on Side
Plastic
Black
6-32 Set Screw
1,718
In Stock
1 : ¥32.89000
Bulk
Bulk
Active
Cylindrical
Fluted
0.250" (6.35mm)
0.890" (22.60mm)
0.512" (13.00mm)
Line on Side
Plastic
Black
6-32 Set Screw
Showing
of 3

Knobs


Knobs are accessory attachments that provide visual and tactile features for HMI (Human-Machine Interface) controls or mechanical advantage and grip for adjustable fasteners. Knobs used for HMI interfaces such as rotary switches or potentiometers may be color coded, numbered, or include indicators such as arrows, dots, lines, and notches. They are selected by style, type, shaft size, diameter, material, and specific features.