Keystone Inserts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Exterior Type (Adapter End) | Interior Type (Adapter End) | Exterior Housing Material | Interior Housing Material | Exterior Housing Color | Interior Housing Color | Exterior Contact Material | Interior Contact Material | Exterior Contact Finish | Interior Contact Finish | Operating Temperature | Ratings | Specifications | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230 In Stock | 1 : ¥61.08000 Bag | - | Bag | Active | USB | USB-A (USB TYPE-A), Receptacle | USB-A (USB TYPE-A), Receptacle | Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | Black | Black | Copper Alloy | Phosphor Bronze | Gold | Gold | -40°C ~ 70°C | - | - | - | ||
11 In Stock | 1 : ¥163.94000 Bag | - | Bag | Active | USB | USB-A (USB TYPE-A), Receptacle | USB-B (USB TYPE-B), Receptacle | Acrylonitrile Butadiene Styrene (ABS) | Acrylonitrile Butadiene Styrene (ABS) | Silver | Silver | - | - | Gold | Gold | - | - | - | Shielded | ||
14 In Stock | 1 : ¥27.34000 Bag | - | Bag | Active | USB | USB-A (USB TYPE-A), Receptacle | USB-A (USB TYPE-A), Receptacle | Acrylonitrile Butadiene Styrene (ABS) | Acrylonitrile Butadiene Styrene (ABS) | Silver | Silver | - | - | Gold | Gold | -20°C ~ 60°C | - | - | Shielded |