Keypad Switches

Results: 3
Number of Keys
41216
Matrix (Columns x Rows)
1 x 43 x 44 x 4
Panel Cutout Dimensions
Rectangular - 82.50mm x 25.50mmRectangular - 83.00mm x 64.00mmSquare - 83.00mm²
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Keys
Matrix (Columns x Rows)
Illumination
Legend Type
Key Type
Output Type
Legend
Legend Color
Key Color
Mounting Type
Termination Style
Panel Cutout Dimensions
Operating Temperature
Ingress Protection
Illumination Voltage (Nominal)
Contact Rating @ Voltage
Features
GS160203
GS160203
SWITCH KEYPAD 16KEY 0.05A 24V
Storm Interface
60
In Stock
1 : ¥475.13000
Bulk
Bulk
Active
Conductive Rubber
16
4 x 4
Non-Illuminated
Interchangeable
Transparent Key Cap
Matrix
Customizable (Sold Separate)
-
Transparent
Panel Mount, Front or Rear
Pin Header
Square - 83.00mm²
-20°C ~ 60°C
IP54 - Dust Protected, Water Resistant
-
0.05A @ 24VDC
-
GS120203
GS120203
SWITCH KEYPAD 12KEY 0.05A 24V
Storm Interface
8
In Stock
1 : ¥282.75000
Bulk
Bulk
Active
Conductive Rubber
12
3 x 4
Non-Illuminated
Interchangeable
Transparent Key Cap
Matrix
Customizable (Sold Separate)
-
Transparent
Panel Mount, Front or Rear
Pin Header
Rectangular - 83.00mm x 64.00mm
-20°C ~ 60°C
IP54 - Dust Protected, Water Resistant
-
0.05A @ 24VDC
-
GS040203
GS040203
SWITCH KEYPAD 4KEY 0.05A 24V
Storm Interface
91
In Stock
1 : ¥291.17000
Bulk
Bulk
Active
Conductive Rubber
4
1 x 4
Non-Illuminated
Interchangeable
Transparent Key Cap
Matrix
Customizable (Sold Separate)
-
Transparent
Panel Mount, Front or Rear
Pin Header
Rectangular - 82.50mm x 25.50mm
-20°C ~ 60°C
IP54 - Dust Protected, Water Resistant
-
0.05A @ 24VDC
-
Showing
of 3

Keypad Switches


Keypad switches are human interface modules with a button switch matrix for direct user input to a CPU, microcontroller or keypad controller and may include a display for user information and instruction. Keypads are selected by the column and row matrix, number of keys, legend, dimension and mounting type. Output types include CAN Bus, matrix, independent switch contact (parallel), onboard controller output, USB and Weigand.