Keylock Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Switch Function | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Key Removable Positions | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Panel Cutout Dimensions | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | SPST | 2 | Off-On | Not Specified | 0.4VA (AC/DC) | 20 V | 20 V | Flat Key | 1 only | 90° | Copper | Gold | Panel Mount, Snap-In | Wire Leads | Circular - 11.81mm Dia | - | - | |||
0 In Stock Check Lead Time | 108 : ¥190.77157 Bulk | Bulk | Active | SPST | 2 | Off-On | Not Specified | 0.4VA (AC/DC) | 20 V | 20 V | Flat Key | All | 90° | Copper | Gold | Panel Mount, Snap-In | Quick Connect - 0.110" (2.8mm) | Circular - 11.81mm Dia | - | - | |||
0 In Stock | Active | Bulk | Active | SPST | 2 | Off-On | Not Specified | 0.4VA (AC/DC) | 20 V | 20 V | Flat Key | All | 90° | Copper | Gold | Panel Mount, Snap-In | Wire Leads | Circular - 11.81mm Dia | - | - |