Jumper Wires, Pre-Crimped Leads

Results: 7
Series
PicoBlade 214920PicoBlade 79758
Length
2.95" (75.00mm)5.90" (149.86mm)11.8" (300.0mm)17.7" (450.0mm)
Contact Finish
GoldTin
Color
BlackRed
Contact Finish Thickness
15.0µin (0.38µm)35.4µin (0.90µm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact End
Length
Wire Gauge
Contact Finish
Color
Contact Finish Thickness
0797580006
0797580006
PRE-CRIMPED LEAD PICOBLADE FEMA
Molex
10,124
In Stock
1 : ¥8.54000
Bag
Bag
Active
Socket to Socket
5.90" (149.86mm)
26 AWG
Tin
Black
35.4µin (0.90µm)
0797580014
0797580014
PICOBLADE 500798000, 26 AWG,UL10
Molex
8,496
In Stock
1 : ¥8.54000
Bag
Bag
Active
Socket to Socket
11.8" (300.0mm)
26 AWG
Tin
Black
35.4µin (0.90µm)
2149201211
2149201211
PICOBLADE PRECRIMP 26AWG BK F-F
Molex
1,943
In Stock
1 : ¥10.43000
Bag
Bag
Active
Socket to Socket
2.95" (75.00mm)
26 AWG
Tin
Black
35.4µin (0.90µm)
2149201221
2149201224
PICOBLADE PRECRIMP 26AWG RD F-F
Molex
1,676
In Stock
1 : ¥10.43000
Bag
Bag
Active
Socket to Socket
11.8" (300.0mm)
26 AWG
Tin
Red
35.4µin (0.90µm)
2149202211
2149202215
PICOBLADE PRECRIMP 26AWG BK F-F
Molex
4,559
In Stock
1 : ¥11.41000
Bag
Bag
Active
Socket to Socket
17.7" (450.0mm)
26 AWG
Gold
Black
15.0µin (0.38µm)
2149202211
2149202214
PICOBLADE PRECRIMP 26AWG BK F-F
Molex
2,079
In Stock
1 : ¥11.41000
Bag
Bag
Active
Socket to Socket
11.8" (300.0mm)
26 AWG
Gold
Black
15.0µin (0.38µm)
2149202221
2149202225
PICOBLADE PRECRIMP 26AWG RD F-F
Molex
2,014
In Stock
1 : ¥11.41000
Bag
Bag
Active
Socket to Socket
17.7" (450.0mm)
26 AWG
Gold
Red
15.0µin (0.38µm)
Showing
of 7

Jumper Wires, Pre-Crimped Leads


Jumper Wires or Pre-Crimped Leads are single conductor devices with the same or different contact ends. The wire leads measure in length from 2.00” to 18.0” with wire gauges of 8 AWG to 32 AWG and wire colors of black, blue, brown, gray, green, green-yellow, orange, red, slate, violet, white, and yellow.