Jumper, Specialty
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Configuration | 1st Connector | 2nd Connector | Cable Length | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Current Rating (Amps) | Temperature Range |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
785 In Stock | 1 : ¥21.51000 Bulk | - | Bulk | Active | Alligator to Alligator | Alligator Clip, Insulated | Alligator Clip, Insulated | 19.7" (500.00mm) | 10 Leads, Multiple Colors | - | - | - | 500 mA | - | ||
125 In Stock | 1 : ¥36.12000 Bulk | - | Bulk | Active | Pin Tip to Socket | Tip Plug | - | 7.9" (200.00mm) | 40 Leads, Multiple Colors | - | - | - | - | - | ||
33 In Stock | 1 : ¥27.91000 Bulk | - | Bulk | Active | Pin Tip to Pin Tip | Tip Plug | Tip Plug | 7.9" (200.00mm) | 16 Leads, Multiple Colors | - | - | - | - | - | ||
63 In Stock | 1 : ¥30.79000 Bulk | - | Bulk | Active | Alligator to Alligator | Alligator Clip, Insulated | Socket, Square, 0.100" (2.54mm) | 11.8" (300.00mm) | 4 Leads, Black and Red | - | - | - | - | - |