Jumper, Specialty
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Configuration | 1st Connector | 2nd Connector | Cable Length | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Current Rating (Amps) | Temperature Range |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock | 1 : ¥90.30000 Bulk | Bulk | Active | Alligator to Alligator | Alligator Clip, Insulated | Alligator Clip, Insulated | 12.0" (304.80mm) | 2 Leads, Black and Red | Silicone | 18 AWG | 300V | 10 A | - | |||
17 In Stock | 1 : ¥303.75000 Bulk | Bulk | Active | Alligator to Alligator | Alligator Clip, Insulated | Alligator Clip, Insulated | 20.0" (508.00mm) | 8 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 21 AWG | 33VAC, 70VDC | 5 A | -4 ~ 176°F (-20 ~ 80°C) |