Isolators - Gate Drivers

Results: 4
Packaging
Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SMD, Gull Wing
Supplier Device Package
8-DIP8-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
8-SMD
LTV-3120S-TA1
OPTOISO 5KV 1CH GATE DVR 8SMD
Lite-On Inc.
0
In Stock
6,000 : ¥6.78805
Tape & Reel (TR)
Tape & Reel (TR)
Active
Optical Coupling
1
5000Vrms
15kV/µs
400ns, 400ns
120ns
42ns, 50ns
2.5A, 2.5A
2.5A
1.37V
25 mA
15V ~ 30V
-
-
-40°C ~ 105°C
Surface Mount
8-SMD, Gull Wing
8-SMD
cUR, IEC/EN/DIN, UR
8-DIP
LTV-3120
OPTOISO 5KV 1CH GATE DVR 8DIP
Lite-On Inc.
0
In Stock
1,000 : ¥7.23122
Tube
Tube
Active
Optical Coupling
1
5000Vrms
15kV/µs
400ns, 400ns
120ns
42ns, 50ns
2.5A, 2.5A
2.5A
1.37V
25 mA
15V ~ 30V
-
-
-40°C ~ 105°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
cUR, IEC/EN/DIN, UR
OPTOISO 5KV 1CH GATE DVR 8SMD
LTV-3120S-TA
OPTOISO 5KV 1CH GATE DVR 8SMD
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
Optical Coupling
1
5000Vrms
15kV/µs
400ns, 400ns
120ns
42ns, 50ns
2.5A, 2.5A
2.5A
1.37V
25 mA
15V ~ 30V
-
-
-40°C ~ 105°C
Surface Mount
8-SMD, Gull Wing
8-SMD
cUR, IEC/EN/DIN, UR
OPTOISO 5KV 1CH GATE DVR 8SMD
LTV-3120S
OPTOISO 5KV 1CH GATE DVR 8SMD
Lite-On Inc.
0
In Stock
Active
Tube
Active
Optical Coupling
1
5000Vrms
15kV/µs
400ns, 400ns
120ns
42ns, 50ns
2.5A, 2.5A
2.5A
1.37V
25 mA
15V ~ 30V
-
-
-40°C ~ 105°C
Surface Mount
8-SMD, Gull Wing
8-SMD
cUR, IEC/EN/DIN, UR
Showing
of 4

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.