Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000 In Stock | 1 : ¥19.81000 Cut Tape (CT) 5,000 : ¥8.72541 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | - | - | 35ns, 35ns | - | 195ns, 106ns | 3A, 6A | 3A, 6A | - | 8V ~ 17V | - | - | -40°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | PG-VDSON-8-5 | - | |||
1,500 In Stock | 1 : ¥22.53000 Cut Tape (CT) 1,500 : ¥11.05436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5700Vrms | 200kV/µs | 40ns, 40ns | - | 20ns, 20ns (Max) | 6A, 6.5A | 6A, 6.5A | - | 35V | - | - | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | PG-DSO-14-71 | UL | |||
1,500 In Stock | 1 : ¥22.53000 Cut Tape (CT) 1,500 : ¥11.05436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5700Vrms | 200kV/µs | 40ns, 40ns | - | 20ns, 20ns (Max) | 6A, 6.5A | 6A, 6.5A | - | 35V | - | - | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | PG-DSO-14-71 | UL | |||
1,500 In Stock | 1 : ¥22.53000 Cut Tape (CT) 1,500 : ¥11.05436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5700Vrms | 200kV/µs | 40ns, 40ns | - | 20ns, 20ns (Max) | 6A, 6.5A | 6A, 6.5A | - | 35V | - | - | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | PG-DSO-14-71 | UL | |||
1,500 In Stock | 1 : ¥22.53000 Cut Tape (CT) 1,500 : ¥11.05436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5700Vrms | 200kV/µs | 40ns, 40ns | - | 20ns, 20ns (Max) | 6A, 6.5A | 6A, 6.5A | - | 35V | - | - | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | PG-DSO-14-71 | UL | |||
1,500 In Stock | 1 : ¥22.53000 Cut Tape (CT) 1,500 : ¥11.05436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5700Vrms | 200kV/µs | 40ns, 40ns | - | 20ns, 20ns (Max) | 6A, 6.5A | 6A, 6.5A | - | 35V | - | - | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | PG-DSO-14-71 | UL | |||
1,500 In Stock | 1 : ¥30.77000 Cut Tape (CT) 1,500 : ¥11.05436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5700Vrms | 200kV/µs | 40ns, 40ns | - | 20ns, 20ns (Max) | 6A, 6.5A | 6A, 6.5A | - | 35V | - | - | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | PG-DSO-14-71 | UL | |||
1,500 In Stock | 1 : ¥30.77000 Cut Tape (CT) 1,500 : ¥11.05436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5700Vrms | 200kV/µs | 40ns, 40ns | - | 20ns, 20ns (Max) | 6A, 6.5A | 6A, 6.5A | - | 35V | - | - | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | PG-DSO-14-71 | UL | |||
1,423 In Stock | 1 : ¥32.73000 Cut Tape (CT) 1,500 : ¥17.29782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5700Vrms | - | 38ns, 38ns | - | - | 5A, 9A | 5A, 9A | - | - | - | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | PG-DSO-14 | UL, VDE | |||
1,422 In Stock | 1 : ¥32.73000 Cut Tape (CT) 1,500 : ¥15.29153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5700Vrms | - | 38ns, 38ns | - | - | 5A, 9A | 5A, 9A | - | - | - | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | PG-DSO-14 | UL, VDE | |||
1,391 In Stock | 1 : ¥32.73000 Cut Tape (CT) 1,500 : ¥16.70487 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5700Vrms | - | 38ns, 38ns | - | - | 5A, 9A | 5A, 9A | - | - | - | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | PG-DSO-14 | UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥22.53000 Cut Tape (CT) 1,500 : ¥11.05436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5700Vrms | 200kV/µs | 40ns, 40ns | - | 20ns, 20ns (Max) | 6A, 6.5A | 6A, 6.5A | - | 35V | - | - | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | PG-DSO-14-71 | UL |