Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,970 In Stock | 1 : ¥51.77000 Cut Tape (CT) 2,000 : ¥25.99120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 100kV/µs | 110ns, 110ns | - | 20ns, 20ns | 1.5A, 3.4A | 2.7A, 5.5A | - | - | 15V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, UR, VDE | ||
2,695 In Stock | 1 : ¥15.76000 Cut Tape (CT) 1,000 : ¥7.76344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 150kV/µs | 70ns, 70ns | 35ns | 28ns, 25ns (Max) | 3A, 3.5A | 4.5A | 2.1V | 16 mA | 14V ~ 33V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, UL, VDE | ||
580 In Stock | 1 : ¥20.94000 Cut Tape (CT) 1,000 : ¥6.61283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 150kV/µs | 70ns, 70ns | 35ns | 28ns, 25ns (Max) | 3A, 3.5A | 4.5A | 2.1V | 16 mA | 14V ~ 33V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, UL, VDE | ||
0 In Stock | 576 : ¥14.20609 Tube | - | Tube | Last Time Buy | Capacitive Coupling | 1 | 5000Vrms | 150kV/µs | 70ns, 70ns | 35ns | 28ns, 25ns (Max) | 3A, 3.5A | 4.5A, 5.3A | 2.1V | 25 mA | 14V ~ 33V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | CQC, UL, VDE |