SI8261BAD-C-IS

DigiKey Part Number
SI8261BAD-C-IS-ND
Manufacturer
Manufacturer Product Number
SI8261BAD-C-IS
Description
DGTL ISO 5KV 1CH GT DVR 6SDIP GW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
SI8261BAD-C-IS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
60ns, 50ns
Pulse Width Distortion (Max)
28ns
Rise / Fall Time (Typ)
5.5ns, 8.5ns
Current - Output High, Low
500mA, 1.2A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
2.8V (Max)
Current - DC Forward (If) (Max)
30 mA
Voltage - Output Supply
6.5V ~ 30V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SDIP Gull Wing
Approval Agency
CQC, CSA, UR, VDE
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.71000¥24.71
10¥22.19900¥221.99
25¥20.98440¥524.61
100¥18.18640¥1,818.64
300¥17.25373¥5,176.12
500¥16.41960¥8,209.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.