Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,165 In Stock | 1 : ¥7.31000 Cut Tape (CT) 850 : ¥4.20900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 150kV/µs | 105ns, 105ns | 35ns | 28ns, 25ns (Max) | 1.5A, 2A | 1.5A, 2A | 2.1V | 16 mA | 14V ~ 33V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC | CQC, UL, VDE | ||
1,319 In Stock | 1 : ¥56.36000 Cut Tape (CT) 850 : ¥26.58140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 15kV/µs | 250ns, 250ns | 100ns | 50ns, 50ns | 2A, 2A | 2.5A | 1.6V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | CSA, IEC/EN/DIN, UR |