FDA217STR | |
---|---|
DigiKey Part Number | 5656-FDA217STR-ND - Tape & Reel (TR) 5656-FDA217STRCT-ND - Cut Tape (CT) 5656-FDA217STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDA217STR |
Description | OPTOISO 3.75KV 2CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Optical Coupling 3750Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | - | |
Propagation Delay tpLH / tpHL (Max) | 2ms, 0.5ms | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | 1.26V | |
Current - DC Forward (If) (Max) | 5 mA | |
Voltage - Output Supply | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | EN, IEC, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.64000 | ¥36.64 |
10 | ¥32.88300 | ¥328.83 |
25 | ¥31.08720 | ¥777.18 |
100 | ¥26.94120 | ¥2,694.12 |
250 | ¥25.55976 | ¥6,389.94 |
500 | ¥22.93476 | ¥11,467.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.34256 | ¥19,342.56 |
2,000 | ¥18.37542 | ¥36,750.84 |