Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,699 In Stock | 1 : ¥12.41000 Cut Tape (CT) 3,000 : ¥3.85984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 145ns, 165ns | 50ns | 18ns, 22ns | 2A, 2A | 2.5A | 1.57V | 20 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | - | ||
12,722 In Stock | 1 : ¥27.46000 Tube | - | Tube | Active | Optical Coupling | 1 | 3750Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | 1.5V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
200 In Stock | 1 : ¥16.83000 Tube | - | Tube | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 500ns, 500ns | 350ns | 15ns, 8ns | 3mA, 3mA | 2.5A | 1.55V | 20 mA | 15V ~ 30V | - | - | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | - | ||
1,396 In Stock | 1 : ¥41.83000 Tube | - | Tube | Active | Optical Coupling | 1 | 3750Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | 1.5V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
1,565 In Stock | 1 : ¥13.26000 Tube | - | Tube | Active | Optical Coupling | 1 | 5300Vrms | 35kV/µs | 500ns, 500ns | 70ns | 35ns, 35ns | 2.5A | 2.5A | 1.37V | 20 mA | 15V ~ 30V | - | - | -40°C ~ 105°C | Through Hole | 8-DIP (0.400", 10.16mm) | 8-DIP | CQC, cUL, UL, VDE | ||
2,706 In Stock | 1 : ¥18.87000 Cut Tape (CT) 1,000 : ¥6.77972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5300Vrms | 35kV/µs | 500ns, 500ns | 70ns | 35ns, 35ns | 2.5A | 2.5A | 1.37V | 20 mA | 15V ~ 30V | - | - | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | CQC, cUL, UL, VDE | ||
2,524 In Stock | 1 : ¥19.72000 Cut Tape (CT) 1,000 : ¥7.87349 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 10kV/µs | 700ns, 700ns | - | 50ns, 50ns | 200mA, 200mA | 400mA | 1.5V | 20 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
46 In Stock | 1 : ¥14.54000 Tube | - | Tube | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 700ns, 700ns | 500ns | 50ns, 50ns | 400mA, 400mA | 600mA | 1.55V | 20 mA | 10V ~ 30V | - | - | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CQC, cUR, UR, VDE |