Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,047 In Stock | 1 : ¥52.11000 Cut Tape (CT) 1,500 : ¥29.55678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5000Vrms | 150kV/µs | 69ns, 79ns | 16.5ns | 18ns, 18ns | - | 2.3A | - | 4.5V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC-IC | CSA, UR, VDE | |||
460 In Stock | 1 : ¥58.66000 Tube | Tube | Active | Magnetic Coupling | 1 | 5000Vrms | 150kV/µs | 42ns, 53ns | 13ns | 18ns, 18ns | - | 2.3A | - | 4.5V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC-IC | CSA, UR, VDE | |||
115 In Stock | 1 : ¥52.11000 Tube | Tube | Active | Magnetic Coupling | 1 | 5000Vrms | 150kV/µs | 42ns, 58ns | 16.5ns | 18ns, 18ns | - | 2.3A | - | 7.5V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC-IC | CSA, UR, VDE | |||
90 In Stock | 1 : ¥52.11000 Tube | Tube | Active | Magnetic Coupling | 1 | 5000Vrms | 150kV/µs | 42ns, 58ns | 16.5ns | 18ns, 18ns | - | 2.3A | - | 11.6V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC-IC | CSA, UR, VDE | |||
0 In Stock Check Lead Time | 1,500 : ¥29.55678 Tape & Reel (TR) | Tape & Reel (TR) | Active | Magnetic Coupling | 1 | 5000Vrms | 150kV/µs | 42ns, 58ns | 16.5ns | 18ns, 18ns | - | 2.3A | - | 4.5V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC-IC | CSA, UR, VDE |