Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,231 In Stock | 1 : ¥93.94000 Cut Tape (CT) 1,000 : ¥53.29379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 3750Vrms | - | - | - | 120ns, 150ns | - | - | - | 13V ~ 18V | Automotive | AEC-Q100 | -40°C ~ 150°C (TJ) | Surface Mount | 36-BSSOP (0.295", 7.50mm Width) | PG-DSO-36-63 | - | |||
0 In Stock Check Lead Time | 1 : ¥23.12000 Cut Tape (CT) 2,500 : ¥11.59097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3000Vrms | 100kV/µs | 100ns, 100ns | 20ns | 10ns, 10ns | 5A, 5A | 8.5A | - | 9.5V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | UL, VDE |