Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,275 In Stock | 1 : ¥24.23000 Tube | - | Tube | Active | Optical Coupling | 1 | 3750Vrms | 25kV/µs | 700ns, 700ns | - | 50ns, 50ns | 400mA, 400mA | 600mA | 1.5V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, UR | ||
0 In Stock Check Lead Time | 2,900 : ¥11.14289 Tube | - | Tube | Active | Optical Coupling | 1 | 3750Vrms | 25kV/µs | 700ns, 700ns | - | 50ns, 50ns | 400mA, 400mA | 600mA | 1.5V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, IEC/EN/DIN, UR |