Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,601 In Stock | 1 : ¥14.11000 Cut Tape (CT) 2,500 : ¥6.46568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | - | - | - | 10ns, 9ns | - | - | 10V ~ 35V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-51 | |||
593 In Stock | 1 : ¥22.58000 Cut Tape (CT) 1,000 : ¥11.92096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 2500Vrms | - | - | 10ns, 9ns | - | - | 13V ~ 35V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | PG-DSO-8-59 |