Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,543 In Stock | 1 : ¥19.55000 Cut Tape (CT) 1,000 : ¥7.79205 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5300Vrms | 25kV/µs | 400ns, 400ns | 200ns | 100ns, 100ns | 2.5A, 2.5A | 2.5A | 1.6V (Max) | 25 mA | 15V ~ 32V | -40°C ~ 110°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | cUR, UR | ||
279 In Stock | 1 : ¥15.90000 Tube 1 : ¥15.90000 Tube | - | Tube Tube | Active | Optical Coupling | 1 | 5000Vrms | 20kV/µs | 500ns, 500ns | 300ns | 60ns, 60ns | 1A, 1A | 1.5A | 1.5V | 25 mA | 15V ~ 30V | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | UL |