Isolators - Gate Drivers

Results: 2
Manufacturer
Infineon TechnologiesTexas Instruments
Series
-EiceDriver™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Technology
Capacitive CouplingMagnetic Coupling
Propagation Delay tpLH / tpHL (Max)
105ns, 105ns-
Pulse Width Distortion (Max)
35ns-
Rise / Fall Time (Typ)
10ns, 9ns28ns, 25ns (Max)
Current - Peak Output
3A, 3.5A-
Voltage - Forward (Vf) (Typ)
2.1V-
Voltage - Output Supply
10V ~ 35V14V ~ 33V
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C (TJ)
Package / Case
6-SOIC (0.295", 7.50mm Width)8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
6-SOICPG-DSO-8-51
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
1EDI20N12AFXUMA1
DIGITAL ISO 1CH GATE DVR DSO8-51
Infineon Technologies
11,601
In Stock
1 : ¥14.11000
Cut Tape (CT)
2,500 : ¥6.46568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
-
-
-
-
10ns, 9ns
-
-
-
-
10V ~ 35V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-51
-
6-SO Stretched
UCC23513DWY
DGTL ISO 5.7KV 1CH GT DVR 6SOIC
Texas Instruments
4,015
In Stock
1 : ¥20.57000
Tube
-
Tube
Last Time Buy
Capacitive Coupling
1
5700Vrms
150kV/µs
105ns, 105ns
35ns
28ns, 25ns (Max)
3A, 3.5A
3A, 3.5A
2.1V
25 mA
14V ~ 33V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width)
6-SOIC
CQC, UL, VDE
Showing
of 2

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.