Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,424 In Stock | 1 : ¥12.41000 Cut Tape (CT) 3,000 : ¥3.85984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 20kV/µs | 145ns, 165ns | 50ns | 18ns, 22ns | 2A, 2A | 2.5A | 1.57V | 20 mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | - | ||
3,732 In Stock | 1 : ¥37.07000 Cut Tape (CT) 2,000 : ¥18.61410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5700Vrms | 100V/ns | 30ns, 30ns | 6ns | 6ns, 7ns | 4A, 6A | - | - | - | 6.5V ~ 25V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, UR, VDE |