Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,591 In Stock | 1 : ¥65.80000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 100kV/µs | 150ns, 150ns | 50ns | 37ns, 30ns | 4.5A, 4.5A | 5A | 1.55V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | CSA, IEC/EN/DIN, UR | ||
5,035 In Stock | 1 : ¥70.73000 Cut Tape (CT) 850 : ¥35.88774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 250ns, 250ns | 100ns | 70ns, 50ns | 750mA, 1A | 2.5A | 1.55V | 20 mA | 15V ~ 25V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | CSA, IEC/EN/DIN, UR | |||
1,700 In Stock | 1 : ¥53.73000 Cut Tape (CT) 850 : ¥25.31562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 15kV/µs | 250ns, 250ns | 100ns | 50ns, 50ns | 1A, 1A | 1.5A | 1.6V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | CSA, IEC/EN/DIN, UR | ||
1,003 In Stock | 1 : ¥63.16000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 300ns, 300ns | 150ns | - | 1A, 1A | 5.5A | 1.55V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SMD | CSA, IEC/EN/DIN, UR | ||
1,515 In Stock | 1 : ¥66.31000 Cut Tape (CT) 850 : ¥33.66982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 100kV/µs | 150ns, 150ns | 50ns | 37ns, 30ns | 4.5A, 4.5A | 5A | 1.55V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CSA, IEC/EN/DIN, UR |