Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,732 In Stock | 1 : ¥55.77000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 15kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | - | - | 15V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | CSA, IEC/EN/DIN, UR | ||
2,579 In Stock | 1 : ¥57.55000 Tube | - | Tube | Active | Optical Coupling | 2 | 5000Vrms | 15kV/µs | 250ns, 250ns | 100ns | 50ns, 50ns | 2A, 2A | 2.5A | 1.6V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | CSA, IEC/EN/DIN, UR | ||
1,218 In Stock | 1 : ¥100.14000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 15kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | - | - | 15V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | CSA, IEC/EN/DIN, UR | ||
1,346 In Stock | 1 : ¥60.53000 Bulk | - | Bulk | Active | Optical Coupling | 1 | 5000Vrms | 30kV/µs | 220ns, 250ns | 120ns | 80ns, 45ns | 2A, 2A | 2.5A | 1.55V | 20 mA | 15V ~ 30V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | CSA, IEC/EN/DIN, UR | ||
1,030 In Stock | 1 : ¥59.76000 Tube | Tube | Active | Optical Coupling | 1 | 5000Vrms | 30kV/µs | 250ns, 250ns | 140ns | 70ns, 35ns | 750mA, 1A | 2.5A | 1.55V | 20 mA | 18V ~ 22V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CSA, IEC/EN/DIN, UR | |||
0 In Stock Check Lead Time | 1,700 : ¥36.82822 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Optical Coupling | 1 | 5000Vrms | 30kV/µs | 250ns, 250ns | 140ns | 70ns, 35ns | 750mA, 1A | 2.5A | 1.55V | 20 mA | 18V ~ 22V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | CSA, IEC/EN/DIN, UR |