Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,211 In Stock | 1 : ¥56.36000 Cut Tape (CT) 850 : ¥26.58140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 15kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | - | - | 15V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | CSA, IEC/EN/DIN, UR | ||
4,932 In Stock | 1 : ¥57.30000 Cut Tape (CT) 1,000 : ¥25.65319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 100kV/µs | 150ns, 150ns | 80ns | 20ns, 10ns | 4A, 4A | 5A | 1.45V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 110°C | Surface Mount | 8-SOIC (0.378", 9.60mm Width) | 8-SO Stretched | CSA, IEC/EN/DIN, UR | ||
3,591 In Stock | 1 : ¥65.80000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 100kV/µs | 150ns, 150ns | 50ns | 37ns, 30ns | 4.5A, 4.5A | 5A | 1.55V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | CSA, IEC/EN/DIN, UR | ||
5,037 In Stock | 1 : ¥70.73000 Cut Tape (CT) 850 : ¥35.88774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 250ns, 250ns | 100ns | 70ns, 50ns | 750mA, 1A | 2.5A | 1.55V | 20 mA | 15V ~ 25V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | CSA, IEC/EN/DIN, UR | |||
5,037 In Stock | 1 : ¥56.36000 Cut Tape (CT) 850 : ¥26.58140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 15kV/µs | 250ns, 250ns | 100ns | 50ns, 50ns | 2A, 2A | 2.5A | 1.6V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | CSA, IEC/EN/DIN, UR | ||
3,400 In Stock | 1 : ¥63.67000 Cut Tape (CT) 850 : ¥32.33373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 30kV/µs | 220ns, 250ns | 120ns | 80ns, 45ns | 3A, 3A | 4A | 1.55V | 20 mA | 15V ~ 30V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CSA, IEC/EN/DIN, UR | ||
1,515 In Stock | 1 : ¥66.31000 Cut Tape (CT) 850 : ¥33.66982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 100kV/µs | 150ns, 150ns | 50ns | 37ns, 30ns | 4.5A, 4.5A | 5A | 1.55V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CSA, IEC/EN/DIN, UR | ||
4,998 In Stock | 1 : ¥66.31000 Cut Tape (CT) 1,000 : ¥32.91033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 7500Vrms | 40kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | 1.45V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.535", 13.60mm Width) | 8-SO Stretched | CSA, IEC/EN/DIN, UR |