BM61S40RFV-CE2 | |
---|---|
DigiKey Part Number | 846-BM61S40RFV-CE2TR-ND - Tape & Reel (TR) 846-BM61S40RFV-CE2CT-ND - Cut Tape (CT) 846-BM61S40RFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM61S40RFV-CE2 |
Description | DGTL ISO 2.5KV 1CH GT DVR 10SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 2500Vrms 1 Channel 10-SSOP-BW |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 65ns, 65ns | |
Pulse Width Distortion (Max) | 60ns | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 16V ~ 20V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SSOP (0.315", 8.00mm Width) | |
Supplier Device Package | 10-SSOP-BW | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.25000 | ¥42.25 |
10 | ¥37.94800 | ¥379.48 |
25 | ¥35.87360 | ¥896.84 |
100 | ¥31.09100 | ¥3,109.10 |
250 | ¥29.49620 | ¥7,374.05 |
500 | ¥26.46684 | ¥13,233.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥22.32149 | ¥33,482.24 |
3,000 | ¥21.20539 | ¥63,616.17 |