HT0440LG-G | |
---|---|
DigiKey Part Number | HT0440LG-GTR-ND - Tape & Reel (TR) HT0440LG-GCT-ND - Cut Tape (CT) HT0440LG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HT0440LG-G |
Description | DIGITAL ISO 2CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HT0440LG-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Propagation Delay tpLH / tpHL (Max) | 50µs, 150µs | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 650µs, 3ms (Max) | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.91000 | ¥20.91 |
25 | ¥17.51240 | ¥437.81 |
100 | ¥15.98230 | ¥1,598.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥15.98236 | ¥52,741.79 |