Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
442 In Stock | 1 : ¥26.69000 Cut Tape (CT) 1,000 : ¥14.08465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5700Vrms | 150V/ns | 44ns, 44ns | 18ns (Typ) | 6.5ns, 4.5ns | 4A, 8A | - | - | 3.13V ~ 3.47V | - | - | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | PG-DSO-16-30 | CQC, CSA, UL, VDE | |||
2,495 In Stock | 1 : ¥28.39000 Cut Tape (CT) 2,500 : ¥14.24491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 1500VDC | 150V/ns | 44ns, 44ns | 18ns (Typ) | 6.5ns, 4.5ns | 4A, 8A | - | - | 3.13V ~ 3.47V | - | - | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16-11 | CQC, CSA, UL, VDE |