Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,780 In Stock | 1 : ¥19.13000 Cut Tape (CT) 2,500 : ¥8.74802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 2830Vrms | 100V/ns | - | 20ns | 30ns, 30ns | - | 4A | - | 3.1V ~ 5.25V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | UL | ||
487 In Stock | 1 : ¥29.84000 Cut Tape (CT) 500 : ¥18.67156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 2500Vrms | 100kV/µs | 50ns, 50ns | - | - | 500mA, 4A | 4A | - | 0V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 13-VFLGA | 13-LGA (5x5) | UL | ||
2,400 In Stock | 1 : ¥48.60000 Cut Tape (CT) 2,500 : ¥24.30739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 2500Vrms | 100kV/µs | 80ns, 80ns | 20ns | 12ns, 10ns | 3.5A, 3.5A | 3.5A, 6.5A | - | 32V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | VDE | ||
0 In Stock Check Lead Time | 46 : ¥51.50587 Tube | - | Tube | Active | Capacitive Coupling | 2 | 2500Vrms | 35kV/µs | 135ns, 95ns | 5.6ns | 12ns, 12ns (Max) | 2A, 4A | 4A | - | 6.5V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, UL, VDE |