ISO5452QDWRQ1 | |
---|---|
DigiKey Part Number | 296-44892-2-ND - Tape & Reel (TR) 296-44892-1-ND - Cut Tape (CT) 296-44892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO5452QDWRQ1 |
Description | DGTL ISO 5.7KV 1CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO5452QDWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 110ns, 110ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 18ns, 20ns | |
Current - Output High, Low | 1.5A, 3.4A | |
Current - Peak Output | 2.7A, 5.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, TUV, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥27.48720 | ¥54,974.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.75000 | ¥54.75 |
10 | ¥49.18800 | ¥491.88 |
25 | ¥46.50160 | ¥1,162.54 |
100 | ¥40.30090 | ¥4,030.09 |
250 | ¥38.23404 | ¥9,558.51 |
500 | ¥34.30734 | ¥17,153.67 |
1,000 | ¥28.93389 | ¥28,933.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.87000 | ¥52.87 |
10 | ¥47.50200 | ¥475.02 |
25 | ¥44.90760 | ¥1,122.69 |
100 | ¥38.91940 | ¥3,891.94 |
250 | ¥36.92344 | ¥9,230.86 |
500 | ¥33.13132 | ¥16,565.66 |
1,000 | ¥27.94207 | ¥27,942.07 |