Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,882 In Stock | 1 : ¥27.46000 Cut Tape (CT) 1,000 : ¥12.29161 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 3750Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | 1.5V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
2,141 In Stock | 1 : ¥56.36000 Cut Tape (CT) 850 : ¥26.58021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 15kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | - | - | 15V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | CSA, IEC/EN/DIN, UR |