Isolators - Gate Drivers

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Voltage - Isolation
2500Vrms3000Vrms3750Vrms
Propagation Delay tpLH / tpHL (Max)
30ns, 30ns40ns, 40ns
Pulse Width Distortion (Max)
5.5ns6ns
Rise / Fall Time (Typ)
5ns, 6ns6ns, 7ns
Current - Peak Output
4A, 6A-
Voltage - Output Supply
3V ~ 18V9.2V ~ 18V9.2V ~ 25V
Grade
-Automotive
Qualification
-AEC-Q100
Package / Case
13-VFLGA14-SOIC (0.295", 7.50mm Width)16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
13-VLGA (5x5)14-SOIC16-SOIC
Approval Agency
CQC, CSA, UR, VDECQC, UL, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
16 SOIC
UCC21220DR
DGTL ISO 3KV 2CH GATE DVR 16SOIC
Texas Instruments
4,474
In Stock
1 : ¥22.78000
Cut Tape (CT)
2,500 : ¥11.41968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
2
3000Vrms
100V/ns
40ns, 40ns
5.5ns
5ns, 6ns
4A, 6A
-
-
9.2V ~ 18V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
-
UCC20225QNPLRQ1
UCC20225QNPLRQ1
DGTL ISO 2.5KV 2CH GT DVR 13VLGA
Texas Instruments
8,539
In Stock
1 : ¥42.28000
Cut Tape (CT)
3,000 : ¥21.96006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
2
2500Vrms
100V/ns
30ns, 30ns
6ns
6ns, 7ns
4A, 6A
-
-
9.2V ~ 25V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
13-VFLGA
13-VLGA (5x5)
CQC, UL, VDE
14 SOIC
UCC21320QDWKRQ1
DGT ISO 3.75KV 2CH GT DVR 14SOIC
Texas Instruments
3,076
In Stock
1 : ¥45.06000
Cut Tape (CT)
2,000 : ¥22.63381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
2
3750Vrms
100V/ns
30ns, 30ns
6ns
6ns, 7ns
4A, 6A
4A, 6A
-
9.2V ~ 25V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
14-SOIC (0.295", 7.50mm Width)
14-SOIC
CQC, UL, VDE
UCC20225
UCC20225NPLT
DGTL ISO 2.5KV 2CH GT DVR 13VLGA
Texas Instruments
29,422
In Stock
1 : ¥40.06000
Cut Tape (CT)
250 : ¥27.99544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Capacitive Coupling
2
2500Vrms
100V/ns
30ns, 30ns
6ns
6ns, 7ns
4A, 6A
-
-
3V ~ 18V
-
-
-40°C ~ 125°C
Surface Mount
13-VFLGA
13-VLGA (5x5)
CQC, CSA, UR, VDE
Showing
of 4

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.