Isolators - Gate Drivers

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Isolation
5700Vrms8000Vpk
Common Mode Transient Immunity (Min)
200V/ns200kV/µs
Propagation Delay tpLH / tpHL (Max)
110ns, 110ns270ns, 262ns280ns, 280ns
Pulse Width Distortion (Max)
5ns-
Rise / Fall Time (Typ)
9ns, 8.5ns15ns, 15ns30ns, 30ns (Max)
Current - Output High, Low
9A, 9A10A, 9A13.5A, 14A18A, 18A
Current - Peak Output
9A10A, 9A13.5A, 14A18A
Voltage - Output Supply
10V ~ 35V13V ~ 25V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.295", 7.50mm Width)16-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-16-28PG-DSO-8PG-DSO-8-66
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
1ED3XXXXXXXXXUMA1
1ED3122MC12HXUMA1
DGTL ISO 8KV 1CH GT DVR DSO8-66
Infineon Technologies
733
In Stock
1 : ¥26.18000
Cut Tape (CT)
1,000 : ¥13.37665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
8000Vpk
200kV/µs
280ns, 280ns
-
30ns, 30ns (Max)
10A, 9A
10A, 9A
-
10V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
PG-DSO-8-66
UL, VDE
1ED3124MC12HXUMA1
DIGITAL ISO 8KV 1CH GT DVR DSO8
Infineon Technologies
1,057
In Stock
1 : ¥27.83000
Cut Tape (CT)
1,000 : ¥14.69777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
8000Vpk
200kV/µs
280ns, 280ns
-
30ns, 30ns (Max)
13.5A, 14A
13.5A, 14A
-
10V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
UL, VDE
1ED3890MC12MXUMA1
1ED3491MC12MXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO16
Infineon Technologies
296
In Stock
1 : ¥53.13000
Cut Tape (CT)
1,000 : ¥28.05640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
200V/ns
270ns, 262ns
-
15ns, 15ns
9A, 9A
9A
-
13V ~ 25V
-
-
-40°C ~ 125°C
Surface Mount
16-BSSOP (0.295", 7.50mm Width)
PG-DSO-16-28
UL, VDE
1ED3XXXXXXXXXUMA1
1ED3241MC12HXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO8-66
Infineon Technologies
0
In Stock
Check Lead Time
1 : ¥29.23000
Cut Tape (CT)
1,000 : ¥15.44995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5700Vrms
200kV/µs
110ns, 110ns
5ns
9ns, 8.5ns
18A, 18A
18A
-
10V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
PG-DSO-8-66
UL, VDE
Showing
of 4

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.