Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,231 In Stock | 1 : ¥93.94000 Cut Tape (CT) 1,000 : ¥53.29379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 3750Vrms | - | - | - | 120ns, 150ns | - | - | - | 13V ~ 18V | Automotive | AEC-Q100 | -40°C ~ 150°C (TJ) | Surface Mount | 36-BSSOP (0.295", 7.50mm Width) | PG-DSO-36-63 | - | |||
2,960 In Stock | 1 : ¥88.42000 Cut Tape (CT) 1,000 : ¥50.17184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 3750Vrms | - | - | - | 30ns, 60ns | 1A, 1A | - | - | 13V ~ 18V | Automotive | AEC-Q100 | -40°C ~ 150°C (TJ) | Surface Mount | 36-BSSOP (0.295", 7.50mm Width) | PG-DSO-36-63 | - | |||
0 In Stock Check Lead Time | 1,000 : ¥50.96433 Tape & Reel (TR) | Tape & Reel (TR) | Active | Magnetic Coupling | 1 | 4500Vrms | 50kV/µs | 255ns, 255ns | 40ns | 120ns, 150ns | 2A, 2A | 2A | - | 13.5V ~ 18V | Automotive | AEC-Q100 | -40°C ~ 150°C | Surface Mount | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | PG-DSO-36 | UL, VDE |