Results: 0
Manufacturer
Lite-On Inc.Panasonic Electronic ComponentsRohm SemiconductorSharp MicroelectronicsVishay Semiconductor Opto DivisionZilog
Series
-*SIR UltraSlim™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Data Rate
115.2kBaud115.2kbps115.2kbps (SIR)115.2kbs (SIR)1.15Mbps1.15Mbps (MIR)1.152Mbs (MIR)4Mbps4Mbps (FIR)4Mbs (FIR)16Mbs (VFIR)
Voltage - Supply
2 V ~ 3.6 V2.4 V ~ 3.6 V2.4 V ~ 5.5 V2.5 V ~ 3.3 V2.6 V ~ 3.6 V2.7 V ~ 3.6 V2.7 V ~ 5.25 V2.7 V ~ 5.5 V2.8 V ~ 4.5 V
Idle Current, Typ @ 25°C
10 nA20 nA100 nA200 nA1 µA50 µA70 µA73 µA75 µA80 µA90 µA100 µA
Link Range, Low Power
1m1.5m5cm, 20cm20cm20cm, 1m20cm, 60cm21.8cm23cm30cm40cm42cm50cm70cm-
Orientation
-Side ViewTop ViewUniversal
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C-25°C ~ 70°C-25°C ~ 85°C-20°C ~ 70°C-20°C ~ 85°C-10°C ~ 70°C0°C ~ 100°C
Size
2.5mm6.0mm x 1.9mm x 3.0mm6.0mm x 3.0mm x 1.9mm6.7mm x 1.45mm x 2.15mm6.80mm x 1.70mm x 2.15mm6.80mm x 2.29mm x 1.70mm6.80mm x 2.44mm x 1.70mm6.8mm x 2.4mm x 1.5mm6.8mm x 2.8mm x 1.6mm7.00mm x 1.64mm x 2.93mm7.0mm x 2.8mm x 1.6mm7.2mm x 1.6mm x 2.6mm
Standards
-IrDA 1.2IrDA 1.3IrDA 1.4IrPHY 1.0IrPHY 1.2IrPHY 1.3IrPHY 1.4
Shutdown
-NoYes
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.