Interlock Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Current Rating (Amps) | Voltage Rating | Voltage - Supply | Holding Force | Actuator Type | Termination Style | Features | Must Operate | Must Release | Conduit Thread Size | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥1,753.46000 Bulk | Bulk | Active | Non-Locking | DPST-NO/NC | 3A (AC), 270mA (DC) | 240VAC, 250VDC | - | - | Panel Disconnect | Screw Terminal | - | - | - | M16 x 1.5 | -30°C ~ 80°C | IP65 - Dust Tight, Water Resistant | CCC, cCSAus, cULus, TUV | |||
0 In Stock | Active | Bulk | Active | Non-Locking | DPST-NO/NC | 3A (AC) | 240VAC | - | - | Panel Disconnect | Screw Terminal | - | - | - | M20 x 1.5 | -30°C ~ 80°C | IP65 - Dust Tight, Water Resistant | CCC, cCSAus, TUV |