Interlock Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Current Rating (Amps) | Voltage Rating | Voltage - Supply | Holding Force | Actuator Type | Termination Style | Features | Must Operate | Must Release | Conduit Thread Size | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57 In Stock | 1 : ¥1,495.25000 Bulk | Bulk | Active | Non-Locking | 3PST-NC | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 5m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
7 In Stock | 1 : ¥1,025.24000 Bulk | Bulk | Active | Non-Locking | DPST-NC | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 1m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
4 In Stock 7 Factory | 1 : ¥1,447.06000 Bulk | Bulk | Active | Non-Locking | 3PST-2NC/1NO | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 3m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
2 In Stock 11 Factory | 1 : ¥1,087.80000 Bulk | Bulk | Active | Non-Locking | 3PST-NC | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 1m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
2 In Stock | 1 : ¥1,087.80000 Bulk | Bulk | Active | Non-Locking | 3PST-NC | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 1m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
4 In Stock 1 Factory | 1 : ¥1,259.06000 Bulk | Bulk | Active | Non-Locking | DPST-NO/NC | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 3m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
2 In Stock | 1 : ¥1,299.37000 Bulk | Bulk | Active | Non-Locking | DPST-NC | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 3m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
2 In Stock 3 Factory | 1 : ¥1,410.12000 Bulk | Bulk | Active | Non-Locking | 3PST-NC | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 3m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
2 In Stock | 1 : ¥1,447.06000 Bulk | Bulk | Active | Non-Locking | DPST-NC | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 5m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
2 In Stock | 1 : ¥1,466.35000 Bulk | Bulk | Active | Non-Locking | DPST-NO/NC | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 5m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
2 In Stock | 1 : ¥1,543.53000 Bulk | Bulk | Active | Non-Locking | 3PST-NC | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 5m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
1 In Stock 3 Factory | 1 : ¥1,440.16000 Bulk | Bulk | Active | Non-Locking | 3PST-2NC/1NO | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 5m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
1 In Stock 18 Factory | 1 : ¥1,027.37000 Bulk | Bulk | Active | Non-Locking | DPST-NO/NC | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 1m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
1 In Stock | 1 : ¥1,087.80000 Bulk | Bulk | Active | Non-Locking | 3PST-2NC/1NO | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 1m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
1 In Stock | 1 : ¥1,299.37000 Bulk | Bulk | Active | Non-Locking | DPST-NO/NC | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 3m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥1,176.30000 Bulk | Bulk | Active | Non-Locking | 3PST-2NC/1NO | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 1m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥1,409.38000 Bulk | Bulk | Active | Non-Locking | DPST-NC | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 3m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥1,568.40000 Bulk | Bulk | Active | Non-Locking | 3PST-2NC/1NO | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 3m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥1,613.72000 Bulk | Bulk | Active | Non-Locking | DPST-NO/NC | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 5m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
0 In Stock 3 Factory Check Lead Time | 1 : ¥1,613.72000 Bulk | Bulk | Active | Non-Locking | DPST-NC | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 5m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥1,674.64000 Bulk | Bulk | Active | Non-Locking | 3PST-2NC/1NO | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 5m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥1,747.95000 Bulk | Bulk | Active | Non-Locking | 3PST-NC | 750mA (AC) | 240VAC | - | 6kgf | Panel Disconnect | Cable Leads | Cable Length 3m | - | - | - | -30°C ~ 70°C | IP67 - Dust Tight, Waterproof | CCC, CE, cULus, TUV |