UARTs (Universal Asynchronous Receiver Transmitter)

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedMaxLinear, Inc.
Packaging
TrayTube
Features
Internal OscillatorInternal Oscillator, Timer/Counter
Data Rate (Max)
2Mbps-
Voltage - Supply
1.71V ~ 3.6V2.97V ~ 5.5V
With False Start Bit Detection
-Yes
With Modem Control
-Yes
Package / Case
48-WFQFN Exposed Pad64-LQFP
Supplier Device Package
48-TQFN (7x7)64-LQFP (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Features
Number of Channels
FIFO's
Protocol
Data Rate (Max)
Voltage - Supply
With Auto Flow Control
With IrDA Encoder/Decoder
With False Start Bit Detection
With Modem Control
Mounting Type
Package / Case
Supplier Device Package
916
In Stock
688
Factory
1 : ¥211.26000
Tube
-
Tube
Active
Internal Oscillator
4, QUART
128 Byte
RS232, RS485
-
1.71V ~ 3.6V
Yes
Yes
-
-
Surface Mount
48-WFQFN Exposed Pad
48-TQFN (7x7)
64-LQFP
XR16C854DIV-F
IC UART FIFO 128B QUAD 64LQFP
MaxLinear, Inc.
2,278
In Stock
1 : ¥268.72000
Tray
-
Tray
Active
Internal Oscillator, Timer/Counter
4, QUART
128 Byte
RS232, RS485
2Mbps
2.97V ~ 5.5V
Yes
Yes
Yes
Yes
Surface Mount
64-LQFP
64-LQFP (10x10)
Showing
of 2

UARTs (Universal Asynchronous Receiver Transmitter)


UARTs (Universal Asynchronous Receiver/Transmitter) interfaces are physical circuits that convert parallel bits from a microcontroller or CPU into serial bits for transmission or convert received serial bits to parallel bits for use by another microcontroller or CPU. UARTs may use RS232, RS422 or RS485 protocols for data transmission and are selected by number of channels, data rate and additional features such as internal oscillators, timer, counter, GPIO and printer ports.