ISOUSB111DWXR | |
---|---|
DigiKey Part Number | 296-ISOUSB111DWXRTR-ND - Tape & Reel (TR) 296-ISOUSB111DWXRCT-ND - Cut Tape (CT) 296-ISOUSB111DWXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOUSB111DWXR |
Description | LOW EMISSIONS, FULL/LOW SPEED IS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel 12Mbps 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | USB | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 12Mbps | |
Number of Channels | 1 | |
Delay Time | 358ns | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V, 4.25V ~ 5.5V | |
Current - Supply | 12mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.48000 | ¥87.48 |
10 | ¥79.01000 | ¥790.10 |
25 | ¥75.33440 | ¥1,883.36 |
100 | ¥65.41350 | ¥6,541.35 |
250 | ¥62.47340 | ¥15,618.35 |
500 | ¥56.96104 | ¥28,480.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥45.78602 | ¥45,786.02 |