PCA9517ADP,118 | |
---|---|
DigiKey Part Number | 568-5926-2-ND - Tape & Reel (TR) 568-5926-1-ND - Cut Tape (CT) 568-5926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9517ADP,118 |
Description | IC REDRIVER I2C 1CH 8TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9517ADP,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.55300 | ¥115.53 |
25 | ¥10.96280 | ¥274.07 |
100 | ¥9.00490 | ¥900.49 |
250 | ¥8.41752 | ¥2,104.38 |
500 | ¥7.43874 | ¥3,719.37 |
1,000 | ¥5.87272 | ¥5,872.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.48120 | ¥13,703.00 |
5,000 | ¥5.20714 | ¥26,035.70 |
12,500 | ¥5.01138 | ¥62,642.25 |