TCA9511ADGKR | |
---|---|
DigiKey Part Number | 296-TCA9511ADGKRTR-ND - Tape & Reel (TR) 296-TCA9511ADGKRCT-ND - Cut Tape (CT) 296-TCA9511ADGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9511ADGKR |
Description | TCA9511A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9511ADGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | - | |
Output | - | |
Data Rate (Max) | - | |
Number of Channels | 1 | |
Delay Time | 70ns | |
Signal Conditioning | - | |
Capacitance - Input | 1.6 pF | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | 3.5mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥11.27300 | ¥112.73 |
25 | ¥10.63680 | ¥265.92 |
100 | ¥9.06400 | ¥906.40 |
250 | ¥8.51072 | ¥2,127.68 |
500 | ¥7.49162 | ¥3,745.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.49168 | ¥18,729.20 |