Signal Buffers, Repeaters, Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Input | Output | Data Rate (Max) | Number of Channels | Delay Time | Signal Conditioning | Capacitance - Input | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,740 In Stock | 1 : ¥106.35000 Cut Tape (CT) 2,000 : ¥64.84029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | USB | Differential | Differential | 480Mbps | 1 | 358ns | Input Equalization, Output Pre-Emphasis | 10 pF | 1.71V ~ 1.94V, 2.4V ~ 5.5V, 3V ~ 3.6V, 4.25V ~ 5.5V | 85mA | -40°C ~ 125°C (TA) | Surface Mount | 28-BSSOP (0.295", 7.50mm Width) | 28-SSOP | ||
0 In Stock Check Lead Time | 1 : ¥44.97000 Cut Tape (CT) 2,500 : ¥16.96889 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400MHz | 2 | 150ns | - | 6 pF | 2.3V ~ 3V, 3V ~ 5.5V | 16µA | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-TSSOP |