SN65LVDS109DBT | |
---|---|
DigiKey Part Number | 296-2347-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS109DBT |
Description | IC MULTIPLEXER 1CH 38TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 2:8 Channel 400Mbps 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS109DBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | - | |
Input | LVDS | |
Output | LVDS | |
Data Rate (Max) | 400Mbps | |
Number of Channels | 1 x 2:8 | |
Delay Time | 2.8ns | |
Signal Conditioning | - | |
Capacitance - Input | 5 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 46mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.70000 | ¥77.70 |
10 | ¥70.18300 | ¥701.83 |
50 | ¥66.91860 | ¥3,345.93 |
100 | ¥58.10490 | ¥5,810.49 |
250 | ¥55.49380 | ¥13,873.45 |
500 | ¥50.59730 | ¥25,298.65 |
1,000 | ¥44.06858 | ¥44,068.58 |