PCA9517ADP,118

DigiKey Part Number
568-5926-2-ND - Tape & Reel (TR)
568-5926-1-ND - Cut Tape (CT)
568-5926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9517ADP,118
Description
IC REDRIVER I2C 1CH 8TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9517ADP,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.92000¥12.92
10¥11.55300¥115.53
25¥10.96280¥274.07
100¥9.00490¥900.49
250¥8.41752¥2,104.38
500¥7.43874¥3,719.37
1,000¥5.87272¥5,872.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.48120¥13,703.00
5,000¥5.20714¥26,035.70
12,500¥5.01138¥62,642.25
Manufacturers Standard Package