Signal Buffers, Repeaters, Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Input | Output | Data Rate (Max) | Number of Channels | Delay Time | Signal Conditioning | Capacitance - Input | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,097 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,500 : ¥5.11120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 1MHz | 1 | - | - | 10 pF | 2.7V ~ 5.5V | 8µA | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | ||
2,616 In Stock | 1 : ¥67.84000 Tube | - | Tube | Active | Buffer, Accelerator | I2C - Hotswap | 2-Wire Bus | 2-Wire Bus | 400kHz | 1 | - | - | 10 pF | 2.9V ~ 5.5V | 8.1mA | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |