LTC4312IDE#PBF | |
---|---|
DigiKey Part Number | LTC4312IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4312IDE#PBF |
Description | IC MULTIPLEXER I2C HOTSWAP 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 1:2 Channel 400kHz 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4312IDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 x 1:2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 20 pF | |
Voltage - Supply | 2.9V ~ 5.5V | |
Current - Supply | 7.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.34000 | ¥55.34 |
10 | ¥50.03000 | ¥500.30 |
91 | ¥41.41868 | ¥3,769.10 |
273 | ¥39.55681 | ¥10,799.01 |
546 | ¥36.06648 | ¥19,692.30 |
1,001 | ¥31.41272 | ¥31,444.13 |
2,548 | ¥30.24928 | ¥77,075.17 |